NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS Stock No.:
- 843-159
- Mfr. Part No.:
- AS 300N TL12
- Manufacturer:
- NEMIQ
N
Get a bulk buy discount
Add 10 more to save PHP2,164.50
View bulk pricing optionsSubtotal (1 unit)*
PHP2,701.27
(exc. VAT)
PHP3,025.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,701.27 | - |
| 10 + | PHP2,484.82 | PHP2,164.50 |
*price indicative
- RS Stock No.:
- 843-159
- Mfr. Part No.:
- AS 300N TL12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Crimp Tool Kit | |
| Connector Type | Crimp Type | |
| Kit Contents | Assortment of Terminals | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Terminal Kit | ||
Sub Type Crimp Tool Kit | ||
Connector Type Crimp Type | ||
Kit Contents Assortment of Terminals | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Nemiq Crimp Terminal Kit, Crimp Tool Kit, Crimp Connector - AS 300N TL12
This crimp Terminal kit provides a collection of crimp-type connectors and a crimp tool kit for Terminals, intended to support electrical joining tasks by supplying a range of Terminal types in one organised set.
Features and Benefits:
• Assortment of terminals enables selection for varied connector sizes and types
• Crimp tool kit for terminals ensures consistent mechanical and electrical joints
• Crimp-type connectors kit reduces installation time for repetitive wiring tasks
• Crimp tool kit for terminals ensures consistent mechanical and electrical joints
• Crimp-type connectors kit reduces installation time for repetitive wiring tasks
Applications
• Suitable for electrical crimp Terminal set preparation in workshops
• Used with wire crimping tool and Terminals during assembly operations
• Ideal for professional crimp Terminal kit use on site installations
• Used with wire crimping tool and Terminals during assembly operations
• Ideal for professional crimp Terminal kit use on site installations
What does the kit include beyond a tool?
It contains an assortment of terminals covering common crimp connections.
Can this kit support heavy wiring tasks?
It is described as a heavy-duty crimp Terminals kit suitable for demanding Terminal crimping work.
Related links
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- RS PRO Ferrule Crimp Tool Kit Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Knipex Crimp Tool Case Crimp Terminal Kit
- MECATRACTION Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- Phoenix Contact Coaxial Type Crimp Tool
- RS PRO Crimp Die, Coaxial Type Crimp Tool
