NEMIQ Cable Crimp Tool Crimping Kit
- RS Stock No.:
- 756-512
- Mfr. Part No.:
- AS IEUF1225 TL44
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
PHP33,238.70
(exc. VAT)
PHP37,227.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,238.70 |
*price indicative
- RS Stock No.:
- 756-512
- Mfr. Part No.:
- AS IEUF1225 TL44
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimping Kit | |
| Connector Type | Cable | |
| Sub Type | Crimp Tool | |
| Kit Contents | NCX IEUF And CC 22 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimping Kit | ||
Connector Type Cable | ||
Sub Type Crimp Tool | ||
Kit Contents NCX IEUF And CC 22 | ||
- COO (Country of Origin):
- SE
The NEMIQ Assortment Box is designed to neatly organise a comprehensive collection of cable lugs, end-sleeves, and insulated terminals, featuring 1225 pieces Ideal for a variety of installation and connection tasks.
Transparent cover for easy visibility of contents
Constructed from Durable polyamide (PA) material
Includes insulated cable end sleeves and connections
Comprises crimp and tube cable lugs for Cu-conductors
Stock item available with a minimum order quantity of 1
Black housing colour for a professional appearance
Features compliant ETIM-Class EC000524 for installation materials
Related links
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Crimp Tool Crimping Kit
- Deutsch Crimp Tool Crimping Kit
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- Crimping Kits
- Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- Weidmüller 1500 PZ RK 6/70 Crimp Tool Crimping for Tubular And Compression Cable Lugs
