NEMIQ Cable Crimp Tool Crimping Kit
- RS Stock No.:
- 756-509
- Mfr. Part No.:
- AS 400 TL26
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
PHP13,735.81
(exc. VAT)
PHP15,384.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,735.81 |
*price indicative
- RS Stock No.:
- 756-509
- Mfr. Part No.:
- AS 400 TL26
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimping Kit | |
| Sub Type | Crimp Tool | |
| Connector Type | Cable | |
| Kit Contents | Assortment of Terminals | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimping Kit | ||
Sub Type Crimp Tool | ||
Connector Type Cable | ||
Kit Contents Assortment of Terminals | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- JP
Nemiq Crimping Kit, Cable Connector - AS 400 TL26
This crimping kit provides a Compact set of tools and consumables for preparing and terminating electrical cable connections. It is intended for general wiring tasks where both insulated and uninsulated lugs and Terminal blocks are required, supporting a range of cable crimping needs with handheld plier operation.
Features and Benefits:
• Plier included delivers controlled mechanical leverage for consistent crimps
• Contains insulated and uninsulated cable lug options for varied termination types
• Terminal blocks supplied enable organised multi-connection assemblies
• Contains insulated and uninsulated cable lug options for varied termination types
• Terminal blocks supplied enable organised multi-connection assemblies
Applications
• Suitable for installation of cable lugs in electrical panels
• Used with wire connector assemblies during on-site wiring work
• Ideal for routine Terminal Block wiring and maintenance tasks
• Used with wire connector assemblies during on-site wiring work
• Ideal for routine Terminal Block wiring and maintenance tasks
What standards relate to material restrictions and chemical safety?
The kit components comply with RoHS and REACH requirements ensuring restricted substances are managed.
Which items are included to perform complete crimping operations?
The set contains a plier Plus insulated and uninsulated cable lugs and Terminal blocks for end-to-end terminations.
Related links
- NEMIQ Cable Crimp Tool Crimping Kit
- NEMIQ Crimp Tool Crimping Kit
- Deutsch Crimp Tool Crimping Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- Klauke Tubular Ring Terminal Assorted Box with Tubular Lugs and Crimping Tool Crimping Kit
- NEMIQ Crimp Type Crimp Tool Kit Crimp Terminal Kit
- Bahco CR W 03 CR W 03 Crimp Tool Crimping Tool for Insulated Connector for cable connectors
- Weidmüller 1500 PZ RK 6/70 Crimp Tool Crimping for Tubular And Compression Cable Lugs
