Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 75 mm, Black
- RS Stock No.:
- 230-5829
- Mfr. Part No.:
- 217510-1121
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-5829
- Mfr. Part No.:
- 217510-1121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | LINK250 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 250V | |
| Cable Length | 75mm | |
| Connector Type A | Crimp Terminal | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Terminal | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series LINK250 | ||
Product Type Pre-Crimped Lead | ||
Voltage 250V | ||
Cable Length 75mm | ||
Connector Type A Crimp Terminal | ||
Jacket Colour Black | ||
Connector Type B Crimp Terminal | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 22 AWG size and comes in black colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
