Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 300 mm, Black
- RS Stock No.:
- 795-776
- Mfr. Part No.:
- 79758-2148
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
PHP20,923.63
(exc. VAT)
PHP23,434.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,923.63 | PHP104.618 |
*price indicative
- RS Stock No.:
- 795-776
- Mfr. Part No.:
- 79758-2148
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 79758 | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 79758 | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Molex pre-crimped lead mini-lock Connector offers a reliable connection for power and signal cable assemblies, featuring female-to-female configuration with tin plating designed for enhanced conductivity and durability.
Pre-crimped lead design for easy installation and connection
300.00mm length accommodates diverse assembly needs
Constructed from phosphor bronze for excellent electrical performance
Female-female configuration ensures versatility in various applications
Tin plating provides corrosion resistance and improved mating
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
