Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal, 150 mm, Black
- RS Stock No.:
- 795-773
- Mfr. Part No.:
- 79758-2141
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
PHP25,629.53
(exc. VAT)
PHP28,705.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,629.53 | PHP102.518 |
*price indicative
- RS Stock No.:
- 795-773
- Mfr. Part No.:
- 79758-2141
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 79758 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Connector Type B | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 79758 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Connector Type B Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead offers a reliable connection solution, specifically designed for Ultra-Fit applications, featuring high conductivity materials and precise manufacturing for optimal performance in power and signal cable assemblies.
Constructed with high conductivity copper for superior electrical performance
150.00mm length ensures compatibility with various applications
Female-Female gender configuration enables versatile use
Tin plating provides enhanced durability and resistance to corrosion
Packaged in a bag for convenient storage and transport
Works seamlessly with Ultra-Fit Tangless receptacle housings
Related links
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex C-Grid III Crimp Wire Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
