Molex Mini-Fit Pre-Crimped Lead Mini Fit, 450 mm, Black
- RS Stock No.:
- 311-275
- Mfr. Part No.:
- 2261971115
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP66.10
(exc. VAT)
PHP74.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 122 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP66.10 |
| 10 - 24 | PHP60.59 |
| 25 + | PHP55.09 |
*price indicative
- RS Stock No.:
- 311-275
- Mfr. Part No.:
- 2261971115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 226197 | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Mini Fit | |
| Standards/Approvals | REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 226197 | ||
Voltage 600V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit | ||
Connector Type B Mini Fit | ||
Standards/Approvals REACH SVHC, IEC-62474, EU RoHS Certificate of Compliance, EU RoHS | ||
Wire Size 18AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped Lead Mini-Fit Versa Color Female to Mini-Fit Versa Color Female is designed with 18 AWG wire and a 450.00mm length, offering extended reach for various electrical connections. It features tin plating for improved conductivity and corrosion resistance, ensuring reliable performance over time. The pre crimped design allows for quick and secure connections, while the black insulation provides a clean, professional look and ensures safety. This lead is ideal for applications requiring durable, efficient, and longer-range connections in compact, high performance systems.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C Standard
IPC 1752A Class D Standard
Related links
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
- Molex Mini-Fit Pre-Crimped Lead Mini Fit Black
