Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Black
- RS Stock No.:
- 263-6830
- Mfr. Part No.:
- 219671-1105
- Manufacturer:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP5,802.70
(exc. VAT)
PHP6,499.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | PHP58.027 | PHP5,802.70 | - |
| 500 + | PHP52.755 | PHP5,275.50 | 9% |
*price indicative
- RS Stock No.:
- 263-6830
- Mfr. Part No.:
- 219671-1105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V ac, 600V ac | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS, China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V ac, 600V ac | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS, China RoHS Compliant Per - D(2022)4187-DC (10 June 2022) | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 450mm Cable Length, 11.2A Current Rating - 219671-1105
This pre-crimped lead is an essential component in electrical wire harnesses, designed to facilitate seamless connections in various applications. Featuring a Mini-Fit connector with a female crimp terminal, this 20AWG crimp lead measures 450mm in length, making it ideal for power and wire-to-board or wire-to-wire setups. Constructed with tin plating, it ensures optimal conductivity and reliability.
Features & Benefits
• 450mm cable length allows flexibility for various layouts
• Tin-plated connector enhances corrosion resistance
• 20AWG wire size supports a robust current rating
• Female crimp terminal facilitates easy integration
• Single-ended design simplifies installation processes
• Compatible with Mini-Fit TPA2/Sigma receptacle housings
Applications
• Ideal for power and signal connections in automation devices
• Suitable for use with specific Mini-Fit receptacle housings
• Employed in wire-to-board and wire-to-wire interconnections
• Utilised in robotics for precise electrical connections
How does the tin plating influence the performance of the lead?
The tin plating provides a reliable surface for electrical connections, ensuring minimal resistance and longevity by protecting against oxidation, which enhances overall conductivity.
What current rating is supported by this lead, and how does it affect usage?
The maximum current rating is 11.2A, making it suitable for various high-power applications while ensuring safe operation within its specifications.
Can this lead be used with other connector types?
While primarily designed for Mini-Fit connectors, compatibility with other connectors may vary, and users should confirm specifications for optimal performance.
What is the significance of the UL11028 wire type in this product?
The UL11028 wire type indicates compliance with safety standards, ensuring that the lead meets rigorous safety and reliability criteria for electrical applications.
How does the cable insulation diameter affect installation?
The insulation diameter of 1.98-2.55mm aids in achieving secure connections while preventing accidental disconnections and safeguarding against short circuits.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
