Molex Mini-Fit Pre-Crimped Lead Mini Fit, 150 mm, Black

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

PHP52.83

(exc. VAT)

PHP59.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 176 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP52.83-
10 - 24PHP48.039%
25 +PHP44.4215%

*price indicative

RS Stock No.:
311-289
Mfr. Part No.:
2261973112
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

226197

Voltage

600V

Cable Length

150mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Mini Fit

Standards/Approvals

EU RoHS Certificate of Compliance, IEC-62474, REACH SVHC, EU RoHS

Wire Size

18AWG

COO (Country of Origin):
IN
The Molex pre crimped Lead Mini-Fit Versa Color Male to Mini-Fit Versa Color Male features 18 AWG wire with a 150.00mm length, providing a compact and reliable solution for electrical connections. It is plated with tin to enhance conductivity and offer protection against corrosion, ensuring long-lasting performance. The pre crimped design allows for quick and secure connections, while the black insulation provides a clean, professional appearance and ensures safe operation. This lead is ideal for applications requiring efficient and dependable male to male connections in compact, high performance systems.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy