Schneider Electric AT1 AT1PA4 Plier Plier for Cable
- RS Stock No.:
- 871-089
- Mfr. Part No.:
- AT1PA4
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP21,949.72
(exc. VAT)
PHP24,583.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,949.72 |
*price indicative
- RS Stock No.:
- 871-089
- Mfr. Part No.:
- AT1PA4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plier | |
| Sub Type | Plier | |
| For Use With | Cable | |
| Handle Type | Ergonomic | |
| Maximum Wire Size mm² | 35mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Series | AT1 | |
| Model Number | AT1PA4 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plier | ||
Sub Type Plier | ||
For Use With Cable | ||
Handle Type Ergonomic | ||
Maximum Wire Size mm² 35mm² | ||
Minimum Wire Size mm² 10mm² | ||
Series AT1 | ||
Model Number AT1PA4 | ||
Adjustable Ratchet No | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric crimping tool designed for accomplishing precise and reliable connections with cable end sleeves. This tool ensures optimal performance across various cable sizes, specifically for conductor cross-sections of 10 to 35mm².
Compatible with conductor cross-sections ranging from 10 to 35mm²
Lightweight design with a product weight of 0.21 kg for ease of use
Compact packaging dimensions of 3.0 cm in height, 6.0 cm in width, and 23.0 cm in length
Packaged in a single unit for convenience during storage and handling
Related links
- Schneider Electric AT2 AT2PA5 6 mm² Plier Plier for Cable
- Teng Tools TENGTOOLS CP53 1.0 mm Plier Plier for insulated
- Schneider Electric Linergy DZ5 AT1 PA2 Crimp Tool Crimp Tool for Wire Ferrules
- Teng Tools 10 mm Plier Plier
- Bosch 1600A02NF4 Plier for Cable
- Facom Plier for Circlip Plier
- NWS Plier for Water Pipes
- Gedore Plier For Use With Steel 10 to 22 mm
