Gedore Plier For Use With Steel 10 to 22 mm
- RS Stock No.:
- 602-683
- Mfr. Part No.:
- 4565000
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP11,460.07
(exc. VAT)
PHP12,835.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,460.07 |
*price indicative
- RS Stock No.:
- 602-683
- Mfr. Part No.:
- 4565000
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Pipe Material | Steel | |
| Product Type | Plier | |
| Overall Length | 560mm | |
| Compatible Pipe Diameter | 10 to 22 mm | |
| Bend Angle | 90° | |
| Standards/Approvals | EN 1057 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Pipe Material Steel | ||
Product Type Plier | ||
Overall Length 560mm | ||
Compatible Pipe Diameter 10 to 22 mm | ||
Bend Angle 90° | ||
Standards/Approvals EN 1057 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gedore Pipe bending pliers with roller and plastic slide rail are essential tools designed for bending steel and copper pipes with precision and ease. Ideal for professionals, these pliers accommodate pipe diameters from 10 to 22 mm and can achieve bends up to 90 degrees. The tool's versatile design allows users to interchange the roller with a plastic slide rail, enabling it to adapt to various pipe materials, including soft and semi-hard copper. Thoughtfully crafted with a painted blue finish, these pliers combine durability with functionality, making them a reliable choice for pipe bending tasks.
Accommodates a wide range of pipe diameters from 10 to 22 mm
Capable of bending pipes up to a maximum diameter of 15 mm
Designed for versatile use with bendable steel, stainless steel, and copper tubes
Interchangeable roller and plastic slide rail enhance usability across different pipe qualities
Maximum bending radius of 60 mm allows for precise and controlled bends
Total length of 560 mm provides sufficient leverage for effective bending
Manufactured in Poland, ensuring quality craftsmanship and reliability
Related links
- Gedore Pipe Bender For Use With Steel
- Gedore Long Nose Plier VDE/1000V Approved
- Gedore Long Nose Plier
- Gedore 5-Piece Circlip Plier, 130mm Overall External ESD Safe
- Gedore 1-Piece Combination Plier 46mm Jaw
- Gedore 6702510 1-Piece Circlip Plier 53mm Jaw ESD Safe
- Gedore Pipe Bender For Use With Steel 3 to 10 mm
- Gedore 8000 1-Piece Circlip Plier 41mm Jaw ESD Safe
