Teng Tools TENGTOOLS CP53 Plier Plier for insulated
- RS Stock No.:
- 810-527
- Mfr. Part No.:
- CP53
- Manufacturer:
- Teng Tools
Get a bulk buy discount
Add 10 more to save PHP2,498.70
View bulk pricing optionsSubtotal (1 unit)*
PHP3,125.71
(exc. VAT)
PHP3,500.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,125.71 | - |
| 10 + | PHP2,875.84 | PHP2,498.70 |
*price indicative
- RS Stock No.:
- 810-527
- Mfr. Part No.:
- CP53
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| For Use With | insulated | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 8AWG | |
| Series | TENGTOOLS | |
| Model Number | CP53 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
For Use With insulated | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 8AWG | ||
Series TENGTOOLS | ||
Model Number CP53 | ||
Adjustable Ratchet No | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools crimping and wire stripping plier is designed to efficiently manage insulated and non-insulated terminals and connectors. Its robust capabilities make it suitable for wire stripping and cutting tasks.
Wire stripping capacity ranges from 0.5 to 8.0 mm²
Cutting capacity for copper cable is up to 1.0 mm
Includes a return spring for ease of repeated use
Features a locking action for convenient storage
Constructed to facilitate use on various Terminal types
Related links
- Phoenix Contact CF 1000-10 1212456 Crimp Tool Crimping Plier for Insulated Ferrules
- Teng Tools CP50 M2.5 - M5 Plier for insulated
- Teng Tools 10 mm Plier Plier
- Schneider Electric AT1 AT1PA4 35 mm² Plier Plier for Cable
- Schneider Electric AT2 AT2PA5 6 mm² Plier Plier for Cable
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Teng Tools 28-Piece Jobber Drill Set for Cast Iron 10.0 mm Max, 1.0 mm Min
