TE Connectivity, FASTON 250 Uninsulated, Tin Receptacle, 22 AWG to 18 AWG, Black
- RS Stock No.:
- 677-331
- Mfr. Part No.:
- 60878-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-331
- Mfr. Part No.:
- 60878-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | FASTON 250 | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 20.07mm | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | F Crimp | |
| Colour | Black | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series FASTON 250 | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 20.07mm | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type F Crimp | ||
Colour Black | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for fast and secure wire-to-tab connections in electrical systems. It supports wire sizes from 22 to 18 AWG (.32 to .82 mm²) and features a straight F-crimp configuration for reliable mechanical engagement. Made of brass, this receptacle is Ideal for applications requiring durable, low-resistance connections in automotive, industrial, and consumer electronics.
Mating tab width is 6.35 mm [.25 in]
Terminal material is brass
Crimp type is F-crimp
Related links
- TE Connectivity Tin Receptacle 17.1 mm Pin Length, Black
- TE Connectivity Uninsulated, Tin 18 AWG
- TE Connectivity Tin Receptacle Black
- TE Connectivity FASTIN-FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
