TE Connectivity FLEXPAC Series Female Crimp Terminal, 22 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 718-8766
- Mfr. Part No.:
- 1658665-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save PHP338.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP1,129.75
(exc. VAT)
PHP1,265.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | PHP22.595 | PHP1,129.75 | - |
| 500 - 1450 | PHP21.918 | PHP1,095.90 | PHP338.50 |
| 1500 - 3700 | PHP21.041 | PHP1,052.05 | PHP2,331.00 |
| 3750 - 7450 | PHP19.989 | PHP999.45 | PHP9,772.50 |
| 7500 + | PHP18.79 | PHP939.50 | PHP28,537.50 |
*price indicative
- RS Stock No.:
- 718-8766
- Mfr. Part No.:
- 1658665-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | FLEXPAC FFC Connector Housing | |
| Series | FLEXPAC | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 18.24mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With FLEXPAC FFC Connector Housing | ||
Series FLEXPAC | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 18.24mm | ||
TE Connectivity FLEXPAC Connector Contacts
FLEXPAC socket contacts for use with FLEXPAC connectors. These FLEXPAC socket contacts are for use with FFC cable and are MADE from copper nickel alloy with a tin plating.
TE Connectivity Flexpac Range
Related links
- TE Connectivity FLEXPAC Series Female Crimp Terminal 28 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Dynamic 1000 Series Male Crimp Terminal 22 AWG Max
- Molex 56086 Series Male Crimp Terminal 22 AWG Max
- Molex 87396 Series Female Crimp Contact 28 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Contact 28 AWG Max
- TE Connectivity SGI2.0 Series Female Crimp Contact 22 AWG Max
- TE Connectivity Grace Inertia Series Female Crimp Terminal 22 AWG Max
