Wurth Elektronik WR-MPC4 Series Female Crimp Contact, 22 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 708-789
- Mfr. Part No.:
- 64900313722DEC
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 100 units)*
PHP499.00
(exc. VAT)
PHP558.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP499.00 | PHP4.99 |
*price indicative
- RS Stock No.:
- 708-789
- Mfr. Part No.:
- 64900313722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | WR-MPC4 Housing | |
| Current | 9A | |
| Series | WR-MPC4 | |
| Contact Plating | Tin over Nickel | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With WR-MPC4 Housing | ||
Current 9A | ||
Series WR-MPC4 | ||
Contact Plating Tin over Nickel | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Low Force Crimp Terminal is designed for use in industrial, home appliance, and telecommunication applications. It features a contact material MADE from copper alloy, ensuring reliable conductivity. The contact is plated with tin over nickel, providing excellent corrosion resistance and durability. This crimp Terminal is Ideal for applications requiring secure connections with minimal force during installation.
RoHS and REACH compliant
25 Mating cycles
Related links
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Contact 16 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 16 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal 16 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Contact 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 18 AWG Max
