FCT FL FU Series Male, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 283-5032
- Distrelec Article No.:
- 144-16-946
- Mfr. Part No.:
- 173112-0430
- Manufacturer:
- FCT
Subtotal (1 unit)*
PHP19.48
(exc. VAT)
PHP21.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP19.48 |
*price indicative
- RS Stock No.:
- 283-5032
- Distrelec Article No.:
- 144-16-946
- Mfr. Part No.:
- 173112-0430
- Manufacturer:
- FCT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCT | |
| Series | FL FU | |
| Gender | Male | |
| Minimum Wire Size (AWG) | 24 AWG | |
| Termination Type | Crimp | |
| Maximum Wire Size (AWG) | 20 AWG | |
| Contact Plating | Gold | |
| Current | 5 A | |
| Distrelec Product Id | 14416946 | |
| Length | 10.8 mm | |
| Maximum Contact Resistance | 10 mΩ | |
| Maximum Operating Temperature | 185 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Series FL FU | ||
Gender Male | ||
Minimum Wire Size (AWG) 24 AWG | ||
Termination Type Crimp | ||
Maximum Wire Size (AWG) 20 AWG | ||
Contact Plating Gold | ||
Current 5 A | ||
Distrelec Product Id 14416946 | ||
Length 10.8 mm | ||
Maximum Contact Resistance 10 mΩ | ||
Maximum Operating Temperature 185 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
