Molex 206460 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 665-732
- Mfr. Part No.:
- 2064600021
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP762.33
(exc. VAT)
PHP853.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP762.33 | PHP15.247 |
*price indicative
- RS Stock No.:
- 665-732
- Mfr. Part No.:
- 2064600021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PCB Or Wire Connectors | |
| Series | 206460 | |
| Current | 9.8A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PCB Or Wire Connectors | ||
Series 206460 | ||
Current 9.8A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit Plus Crimp Terminal is engineered for seamless connectivity in power, wire-to-board, and wire-to-wire applications. This female Terminal features a tin plating and is suitable for wire sizes ranging from 24 to 20 AWG, ensuring optimal performance in various electrical environments. With a maximum current rating of 9.8A and a voltage up to 600V AC/DC, it adheres to stringent industry standards while providing durability and reliability for critical connections. Designed with high conductivity copper, it also offers a mating durability of up to 25 cycles, making it a robust choice for demanding applications. The Micro-Fit Plus series is recognized for its versatility and compatibility with various Molex housings and tooling solutions, reflecting its commitment to superior engineering and quality.
Voltage capacity reaches 600V AC/DC, suitable for various setups
Constructed from high conductivity copper for superior performance
Mating durability of 25 cycles promotes long-lasting use
Compatible with Micro-Fit+ housings and application tooling, ensuring seamless integration
Low-Halogen status enhances environmental compliance across applications
Related links
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 94030 Series Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Grace Inertia 3.3 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20 AWG Max
