TE Connectivity Type III Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 906-185
- Mfr. Part No.:
- 66104-8
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP357.75
(exc. VAT)
PHP400.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP357.75 | PHP71.55 |
| 5 - 9 | PHP329.17 | PHP65.834 |
| 10 + | PHP296.90 | PHP59.38 |
*price indicative
- RS Stock No.:
- 906-185
- Mfr. Part No.:
- 66104-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Current | 13A | |
| Series | Type III | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold, Gold | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.6mm² | |
| Contact Material | Brass, Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 13.46mm | |
| Standards/Approvals | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Current 13A | ||
Series Type III | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold, Gold | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.6mm² | ||
Contact Material Brass, Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 13.46mm | ||
Standards/Approvals No | ||
Colour Yellow | ||
- COO (Country of Origin):
- MX
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Related links
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
