TE Connectivity 2298509 Series Female Crimp Contact, 26 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 827-340
- Mfr. Part No.:
- 2298509-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 36000 units)*
PHP125,330.78
(exc. VAT)
PHP140,370.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP125,330.78 | PHP3.481 |
*price indicative
- RS Stock No.:
- 827-340
- Mfr. Part No.:
- 2298509-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | MATE-AX | |
| Series | 2298509 | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.14mm² | |
| Contact Plating | Unplated | |
| Contact Material | Stainless Steel | |
| Maximum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With MATE-AX | ||
Series 2298509 | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.14mm² | ||
Contact Plating Unplated | ||
Contact Material Stainless Steel | ||
Maximum Wire Size mm² 0.14mm² | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.8mm | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
- COO (Country of Origin):
- DE
The TE Connectivity inner ferrule is a precision component designed for effective crimping in various cable assemblies, ensuring optimum connectivity and performance in electrical applications.
Constructed to provide reliable coverage of all cable strands during crimping
Facilitates secure connections while preventing the loosening of any strands
Engineered for compatibility with multiple cable types, ensuring versatility
Designed to meet rigorous quality specifications for enhanced durability
Related links
- TE Connectivity 86571 Series Female Crimp Contact 26 AWG Max
- TE Connectivity 2MM WTB HPI Series Female Crimp Contact 26 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity 16309 Series Female Crimp Contact 24 AWG Max
- TE Connectivity MINI UNIVERSAL MATE-N-LOK Series Female Contact 26 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
