TE Connectivity 86571 Series Female Crimp Contact, 22 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 785-731
- Mfr. Part No.:
- 86571-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
PHP20,121.82
(exc. VAT)
PHP22,536.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,121.82 | PHP201.218 |
*price indicative
- RS Stock No.:
- 785-731
- Mfr. Part No.:
- 86571-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Pin and Socket Connector | |
| Series | 86571 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 0.473in | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Pin and Socket Connector | ||
Series 86571 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 0.473in | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is designed for use with discrete wire applications, effectively providing reliable connectivity for various cable types. This component excels in crimping within specified wire size ranges, ensuring robust performance.
Gold (Au) and Gold Flash over Palladium Nickel plating enhances conductivity and durability
Compatible with wire sizes ranging from 0.12 to 0.4 mm², accommodating diverse applications
Constructed from phosphor bronze, ensuring resilience and longevity under operational stresses
Related links
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- Phoenix Contact 6-TS-0 CC0 Series Male Crimp Contact 26 AWG Max
- Molex 505570 Series Female Crimp Contact 22 AWG Max
- TE Connectivity AMP CT Series Female Crimp Terminal 26 AWG Max
- TE Connectivity 2398997 Series Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Short Point Series Female Crimp Terminal 22 AWG Max
