binder 696 Series Female Connector, 24 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 762-173
- Mfr. Part No.:
- 61-1311-139
- Manufacturer:
- binder
Subtotal (1 pack of 100 units)*
PHP31,823.87
(exc. VAT)
PHP35,642.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,823.87 | PHP318.239 |
*price indicative
- RS Stock No.:
- 762-173
- Mfr. Part No.:
- 61-1311-139
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Product Type | Connector | |
| Gender | Female | |
| For Use With | For use with HEC Series 696 Female Housings | |
| Series | 696 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type Connector | ||
Gender Female | ||
For Use With For use with HEC Series 696 Female Housings | ||
Series 696 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder socket contact is designed for crimping applications, ensuring reliable connections in various electronic setups with a focus on safety and durability.
Connector design optimised for crimp contacts
Supports a connection cross-section of 4.00 mm²
Manufactured from high-quality CuZn with Ag plating
Lightweight design at just 3.01 grams
Complies with REACH SVHC regulations for increased safety
Related links
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Female Connector 16 AWG Max
- binder 696 Series Male Connector 16 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
