binder 696 Series Female Connector, 20 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 762-171
- Mfr. Part No.:
- 61-1286-139
- Manufacturer:
- binder
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP32,638.30
(exc. VAT)
PHP36,554.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP32,638.30 | PHP326.383 |
*price indicative
- RS Stock No.:
- 762-171
- Mfr. Part No.:
- 61-1286-139
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Connector | |
| For Use With | For use with HEC Series 696 Female Housings | |
| Series | 696 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 10AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Connector | ||
For Use With For use with HEC Series 696 Female Housings | ||
Series 696 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Maximum Wire Size AWG 10AWG | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder crimp contact is an essential component designed for reliable connection in various electrical applications, ensuring optimal performance with its robust design and materials.
Connector design features a crimp contact for secure and stable connections
Socket contact version accommodates a connection cross-section of 6.00 mm²
Weighs 290.00 grams, suitable for efficient handling and installation
Constructed from CuZn (brass) for durability and conductivity
Plated with silver (Ag) to enhance corrosion resistance
Customs tariff number is 85369010, ensuring compliance with trade regulations
Related links
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Female Connector 16 AWG Max
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 12 AWG Max
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Male Connector 16 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
