binder 696 Series Male Connector, 24 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 762-172
- Mfr. Part No.:
- 61-1310-139
- Manufacturer:
- binder
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP24,708.77
(exc. VAT)
PHP27,673.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,708.77 | PHP247.088 |
*price indicative
- RS Stock No.:
- 762-172
- Mfr. Part No.:
- 61-1310-139
- Manufacturer:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Male | |
| Product Type | Connector | |
| For Use With | For use with HEC Series 696 Male Housings | |
| Series | 696 | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Male | ||
Product Type Connector | ||
For Use With For use with HEC Series 696 Male Housings | ||
Series 696 | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
- COO (Country of Origin):
- DE
The Binder connector is a reliable crimp contact designed for secure connectivity. Its robust construction and precision engineering ensure optimal performance in demanding applications.
Crimp contact version ensures a secure and stable connection
Suitable connection cross-section of 4.00 mm² for versatile use
Lightweight design, weighing just 3.23 grams for ease of handling
Constructed from high-quality CuZn material for durability
Ag plating enhances conductivity and resistance to corrosion
Related links
- binder 696 Series Female Connector 12 AWG Max
- binder 696 Series Male Connector 16 AWG Max
- binder 696 Series Male Connector 10 AWG Max
- binder 696 Series Male Connector 14 AWG Max
- binder 696 Series Male Crimp Contact 14 AWG Max
- binder 696 Series Female Connector 14 AWG Max
- binder 696 Series Female Connector 10 AWG Max
- binder 696 Series Female Connector 16 AWG Max
