Molex 46055 Series Female Crimp Terminal, 20 AWG Min Through Hole, 18 AWG Max
- RS Stock No.:
- 691-475
- Mfr. Part No.:
- 46055-0007
- Manufacturer:
- Molex
Subtotal (1 bag of 6000 units)*
PHP55,393.92
(exc. VAT)
PHP62,041.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP55,393.92 | PHP9.232 |
*price indicative
- RS Stock No.:
- 691-475
- Mfr. Part No.:
- 46055-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Fit H2O Connector System | |
| Current | 9A | |
| Series | 46055 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Fit H2O Connector System | ||
Current 9A | ||
Series 46055 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Through Hole | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
- COO (Country of Origin):
- US
The Molex Mini-Fit H2O Crimp Terminal is engineered for robust power applications, bridging connections seamlessly in wire-to-wire setups. Crafted with high-performance alloy, this female Terminal ensures reliable conductivity, making it an Ideal choice for harsh environments. Its precision plating of tin over nickel enhances corrosion resistance, while also adhering to stringent industry standards like UL1015. Designed for 20-18 AWG wire sizes, the Mini-Fit H2O guarantees secure connections with efficient crimp or compression termination styles.
High-performance alloy construction for dependable electrical connections
Tin over nickel plating enhances durability and corrosion resistance
Designed for wire sizes ranging from 20-18 AWG, providing versatility
Crimp or compression termination styles ensure secure fittings
UL1015 certification guarantees safety and reliability in power applications
Compliant with EU RoHS, meeting environmental safety standards
Compact design facilitates ease of installation in constrained spaces
Ideal for use in applications demanding long-lasting performance
Related links
- Molex 44478 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
- Molex 34805 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
