Molex 64324 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 747-949
- Mfr. Part No.:
- 64324-1049
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP548.20
(exc. VAT)
PHP613.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 193 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP548.20 | PHP54.82 |
| 5 - 9 | PHP504.66 | PHP50.466 |
| 10 + | PHP455.17 | PHP45.517 |
*price indicative
- RS Stock No.:
- 747-949
- Mfr. Part No.:
- 64324-1049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power CMC Receptacles | |
| Current | 21A | |
| Series | 64324 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power CMC Receptacles | ||
Current 21A | ||
Series 64324 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Molex 64324 Series Female Crimp Terminal 18 AWG Max
- Molex 64324 Series Female Crimp Terminal 12 AWG Max
- Molex 64324 Series Female Crimp Terminal 10 AWG Max
- Molex 172718 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 33012 Series Female Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 18 AWG Max
- Molex 33001 Series Female Crimp Terminal 18 AWG Max
