Molex 44478 Series Female Crimp Terminal, 20 AWG Min Through Hole, 18 AWG Max

Subtotal (1 reel of 4000 units)*

PHP302,150.52

(exc. VAT)

PHP338,408.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP302,150.52PHP75.538

*price indicative

RS Stock No.:
694-091
Mfr. Part No.:
44478-1211
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Mini-Fit Jr. Housing

Current

11A

Series

44478

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Molex Mini-Fit HCS Crimp Terminal is engineered for seamless integration in power applications requiring high current efficiency. Designed to accommodate 18 to 20 AWG wire sizes, this Terminal provides reliability through its robust construction of high-performance alloy materials and selective gold plating. With a current rating of up to 11A per contact, it is Ideal for environments demanding both durability and compliance. Despite its solid performance, this product is recognized as not recommended for new designs, but it continues to support existing installations with exceptional reliability.

Supports wire insulation diameters ranging from 1.30 to 3.10 mm

Compatibility with various application tooling enhances installation flexibility

Designed for crimp or compression termination, increasing versatility

Lightweight at 0.133 grams, making it Ideal for space-constrained setups

Category classified for crimp terminals, ensuring industry-standard performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy