Molex 35748 Series Female Crimp Terminal, 32 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 683-625
- Mfr. Part No.:
- 104521-6001
- Manufacturer:
- Molex
Subtotal (1 reel of 24000 units)*
PHP67,143.81
(exc. VAT)
PHP75,201.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP67,143.81 | PHP2.798 |
*price indicative
- RS Stock No.:
- 683-625
- Mfr. Part No.:
- 104521-6001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Power Connector | |
| Series | 35748 | |
| Current | 1.5A | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, REACH, IEC-62474, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Power Connector | ||
Series 35748 | ||
Current 1.5A | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 26AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, REACH, IEC-62474, CHINA RoHS | ||
- COO (Country of Origin):
- KR
The Molex IllumiMate 1.25mm Wire-to-Board Connector serves as a robust and efficient solution for crimp terminals, designed to facilitate seamless connections in electronic applications. This Receptacle Terminal is pre-plated with tin, ensuring excellent conductivity and durability. Engineered for maximum performance, it supports a significant number of mating cycles and offers compatibility with an array of wire sizes. The compact design prioritises usability while maintaining compliance with industry standards, making it a reliable choice for various applications. Additionally, its environmental compliance ensures it meets essential regulatory requirements, including RoHS and China RoHS, offering peace of mind alongside high-quality functionality.
Designed for crimp or compression termination, enhancing installation flexibility
Voltage handling capability up to 250V, ensuring reliable power transfer
Constructed with phosphor bronze for improved contact reliability and longevity
Pre plated with low halogen tin for enhanced corrosion resistance and conductivity
Compatible with wire sizes AWG 26 and 32, accommodating a range of interconnect needs
Fitted with a durable female gender connector, ensuring secure mating
Packaged efficiently on reels for easy handling and storage in production environments
Compliant with global standards, including EU RoHS and REACH, affirming environmental responsibility
Related links
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 20 AWG Max
- Molex 35748 Series Female Crimp Terminal 22 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 28 AWG Max
