Molex 50133 Series Male Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 747-967
- Mfr. Part No.:
- 50133-8100
- Manufacturer:
- Molex
Subtotal (1 unit)*
PHP14.72
(exc. VAT)
PHP16.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 28 unit(s) shipping from November 23, 2026
- Plus 2,000 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14.72 |
*price indicative
- RS Stock No.:
- 747-967
- Mfr. Part No.:
- 50133-8100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | PicoBlade Single Row Plug Housings | |
| Current | 1A | |
| Series | 50133 | |
| Minimum Wire Size AWG | 32AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With PicoBlade Single Row Plug Housings | ||
Current 1A | ||
Series 50133 | ||
Minimum Wire Size AWG 32AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
- Molex 501193 Series Female Crimp Terminal 28 AWG Max
- JST SSH Series Female Crimp Terminal 28 AWG Max
- JST PH Series Female Crimp Terminal 28 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST ZH 32 AWG Min Crimp, 28 AWG Max
