Molex 35748 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 795-108
- Mfr. Part No.:
- 35748-0110
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP28,653.58
(exc. VAT)
PHP32,092.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP28,653.58 | PHP5.731 |
*price indicative
- RS Stock No.:
- 795-108
- Mfr. Part No.:
- 35748-0110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | VersaBlade Hybrid Receptacle and Plug Housings | |
| Series | 35748 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With VersaBlade Hybrid Receptacle and Plug Housings | ||
Series 35748 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- KR
The Molex Female crimp Terminal offers a reliable connection solution designed for 22-20 AWG wire sizes. Its primary function is to provide secure electrical connectivity in various wire-to-wire applications.
Durability rating of 30 mating cycles ensures long-lasting performance
Constructed from phosphor bronze for optimal conductivity and strength
Low-halogen and REACH SVHC compliant materials enhance safety and environmental friendliness
Designed for crimp or compression termination styles, providing versatility
Fits wire insulation diameters up to 2.60mm for broad compatibility
Related links
- Molex 35748 Series Female Crimp Terminal 18 AWG Max
- Molex 35748 Series Female Crimp Terminal 22 AWG Max
- Molex 35748 Series Female Crimp Terminal 26 AWG Max
- Molex 35748 Series Female Crimp Terminal 14 AWG Max
- Molex 35747 Series Male Crimp Terminal 20 AWG Max
- Molex 35746 Series Female Crimp Terminal 20 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
