TE Connectivity Amplivar Series Female Contact, 24 AWG Min Solder, 19 AWG Max
- RS Stock No.:
- 679-447
- Mfr. Part No.:
- 63453-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
PHP132,494.39
(exc. VAT)
PHP148,393.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP132,494.39 | PHP14.722 |
*price indicative
- RS Stock No.:
- 679-447
- Mfr. Part No.:
- 63453-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| For Use With | Wire | |
| Series | Amplivar | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Bronze | |
| Maximum Wire Size AWG | 19AWG | |
| Termination Type | Solder | |
| Length | 22.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
For Use With Wire | ||
Series Amplivar | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Bronze | ||
Maximum Wire Size AWG 19AWG | ||
Termination Type Solder | ||
Length 22.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Cluster Block Receptacle Amplivar 400 to 1600 is a specialized magnet wire Terminal designed for high-reliability connections in motor and Coil applications. It features serrated crimp barrels that pierce magnet wire insulation, enabling solderless and airtight terminations. This design eliminates the risks associated with thermal termination, such as cold solder joints and wire embrittlement, making it Ideal for high-throughput automated systems.
Supports crimping of 400 to 1600 circular mil magnet wire
Serrated barrel design for insulation-piercing, solderless connections
Compatible with multiple wire types including copper and aluminum
Related links
- TE Connectivity Black Tin 19 AWG
- TE Connectivity 10 Stud Size 23 AWG 19 AWG Wire Size, Grey
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 2388373 Series Male PCB Connector Contact 30 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 2399687 Series Crimp Terminal 21 AWG Max
