TE Connectivity Positive Lock 250 Series Female Receptacle, 20 AWG Min F Crimp, 14 AWG Max
- RS Stock No.:
- 678-245
- Mfr. Part No.:
- 85033-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP32,754.94
(exc. VAT)
PHP36,685.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP32,754.94 | PHP16.377 |
*price indicative
- RS Stock No.:
- 678-245
- Mfr. Part No.:
- 85033-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Gender | Female | |
| For Use With | Discrete Wire | |
| Series | Positive Lock 250 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Pre Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Termination Type | F Crimp | |
| Standards/Approvals | UL | |
| Length | 22.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Gender Female | ||
For Use With Discrete Wire | ||
Series Positive Lock 250 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Pre Tin | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Termination Type F Crimp | ||
Standards/Approvals UL | ||
Length 22.1mm | ||
- COO (Country of Origin):
- KR
The TE Connectivity Quick Disconnect Receptacle designed for efficient and reliable electrical connectivity in a range of applications. This uninsulated receptacle accommodates wire sizes between 20 and 14 AWG with corresponding cross sectional areas of 0.51 to 2.08 mm². It boasts a tab width of 6.35 mm [0.25 in] and is crafted for F crimp connections, ensuring a secure fit and effective performance. With a straight orientation and robust brass construction, this receptacle is Ideal for applications requiring a strong positive lock feature, thereby enhancing mating retention and minimising the risk of disengagement. Whether for automotive or industrial settings, this receptacle delivers dependable functionality.
Uninsulated design for versatile wire compatibility
Accommodates a wide range of wire sizes from 0.51 to 2.08 mm²
Features a standard tab width of 6.35 mm for seamless integration
Constructed with high quality brass for durability and electrical conductivity
Configured for reliable F crimp connections to facilitate easy assembly
Straight Terminal orientation to simplify installation processes
Positive Lock 250 feature enhances connection security during operation
Dimple mating retention type supports firm engagement with minimal force
Compatible with discrete wire types for flexible application use
Compliant with EU RoHS directives ensuring environmental safety
Related links
- TE Connectivity Timer Connector System Series Female Receptacle 14 AWG Max
- TE Connectivity 42745 Series Female Receptacle 14 AWG Max
- TE Connectivity FASTIN-FASTON 250 Series Female Quick Disconnect Crimp Terminal 15 AWG Max
- TE Connectivity FASTIN-FASTON 110 Series Male Crimp Quick Disconnect Terminal 17 AWG Max
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 15 AWG Max
- TE Connectivity FASTIN-FASTON Series Male Terminal 13 AWG Max
- TE Connectivity FASTON .110 Series Male Quick Disconnect Crimp Terminal 13 AWG Max
- TE Connectivity Positive Lock 250 Black Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 22 AWG to
