Molex 46018 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 665-771
- Mfr. Part No.:
- 460183541
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP952.47
(exc. VAT)
PHP1,066.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 183 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP952.47 | PHP47.624 |
| 5 - 9 | PHP876.01 | PHP43.801 |
| 10 + | PHP791.06 | PHP39.553 |
*price indicative
- RS Stock No.:
- 665-771
- Mfr. Part No.:
- 460183541
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | PCB Or Wire Connectors | |
| Current | 13A | |
| Series | 46018 | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With PCB Or Wire Connectors | ||
Current 13A | ||
Series 46018 | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- US
The Molex Mini Fit Plus High Mating Cycle Female Crimp Terminal is engineered for reliable power and signal connections in a range of applications. Designed to accommodate wire sizes up to 16 AWG, this Terminal features gold plating for enhanced conductivity and durability, ensuring superior performance even in demanding environments. With a robust crimp or compression termination Interface that supports up to 1500 mating cycles, it stands out for its longevity and efficiency. Its low-halogen design aligns with environmental compliance standards, making it a suitable choice for today's eco-conscious market. Whether utilised in wire-to-board or wire-to-wire connections, this Terminal guarantees high performance and reliability at every turn.
High mating cycles support reliable connectivity for long-term use
Low-halogen construction meets strict environmental compliance
Gold plating enhances conductivity and ensures longevity
Designed for 16 AWG wires, accommodating diverse applications
Crimp or compression termination Interface provides flexibility in assembly
Durability rating of 1500 mating cycles ensures consistent performance
Compliant with EU RoHS regulations, ensuring safe usage
Related links
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
- Molex 44476 Series Female Crimp Terminal 16 AWG Max
- Molex 45750 Series Female Crimp Terminal 16 AWG Max
