Molex 224179 Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 761-737
- Mfr. Part No.:
- 2241790004
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP35,693.10
(exc. VAT)
PHP39,976.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP35,693.10 | PHP3.569 |
*price indicative
- RS Stock No.:
- 761-737
- Mfr. Part No.:
- 2241790004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit OCP M-PIC Right-Angle Three-Row Through-Hole Headers | |
| Series | 224179 | |
| Current | 13.5A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Contact Material | High Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Length | 12mm | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit OCP M-PIC Right-Angle Three-Row Through-Hole Headers | ||
Series 224179 | ||
Current 13.5A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Contact Material High Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Length 12mm | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex crimp Terminal provides a reliable connection for power and wire-to-board applications. Designed for 16 AWG wires, it offers a Durable and efficient solution for various connectivity needs.
Current rating of 13.5A ensures strong electrical performance
Maximum voltage rating of 250V AC/DC supports versatile applications
Durable metal construction with high copper alloy guarantees longevity
Related links
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 44476 Series Female Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Female Crimp Terminal 16 AWG Max
