Phoenix Contact SF-6CP2000 Series Male Crimp Contact, 29 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 638-618
- Mfr. Part No.:
- 1605559
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP8,694.82
(exc. VAT)
PHP9,738.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,694.82 | PHP86.948 |
*price indicative
- RS Stock No.:
- 638-618
- Mfr. Part No.:
- 1605559
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SF-6CP2000 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 29AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SF-6CP2000 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 29AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact solution redefines reliability and precision for your connectivity needs. Designed for seamless integration, it boasts a single pin connection with an impeccable crimping method, ensuring a robust and secure assembly in every application. With its nickel plated surface and gold coating, it promises excellent conductivity and resistance to environmental factors. The user friendly design guarantees a straightforward installation, making it suitable for both experienced engineers and newcomers alike.
Constructed for high tensile strength it withstands harsh conditions
Offers low contact resistance to enhance overall efficiency
Engineered for vibration and temperature resistant assembly
Compatible with a wide range of crimping tools for versatility
Meets stringent RoHS II and EU REACH requirements
Incorporates a contact diameter of 1 mm for precise connectivity
Related links
- Phoenix Contact SF-6CS2000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Phoenix Contact ST-06KS0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact SF-6DP2000 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact SF-10KS010 Series Female Crimp Contact 17 AWG Max