Phoenix Contact ST-06KS010 Series Female Crimp Contact, 29 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 609-277
- Mfr. Part No.:
- 1607580
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP13,830.57
(exc. VAT)
PHP15,490.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,830.57 | PHP138.306 |
*price indicative
- RS Stock No.:
- 609-277
- Mfr. Part No.:
- 1607580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | ST-06KS010 | |
| Minimum Wire Size AWG | 29AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series ST-06KS010 | ||
Minimum Wire Size AWG 29AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed for reliable connections in various applications, ensuring a high level of performance and efficiency. Engineered with precision, it facilitates seamless electrical connections, making it an ideal choice for both industrial and commercial settings. The socket configuration enhances its versatility, allowing for easy integration into existing systems. Utilising cutting edge materials, this product underscores a commitment to quality, providing a dependable solution for your connectivity needs.
Nickel plated surface enhances corrosion resistance
High tensile strength ensures durability and reliability during operation
Compatible with crimping tools for a secure and effective connection
Meets EU RoHS compliance affirming its safety standards
Related links
- Phoenix Contact SF-6CS2000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact SF-6CP2000 Series Male Crimp Contact 24 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 14 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
