Phoenix Contact Male Crimp Contact, 29 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 607-293
- Mfr. Part No.:
- 1242311
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP11,467.39
(exc. VAT)
PHP12,843.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,467.39 | PHP114.674 |
*price indicative
- RS Stock No.:
- 607-293
- Mfr. Part No.:
- 1242311
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Minimum Wire Size AWG | 29AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Minimum Wire Size AWG 29AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for high performance electronic applications, providing a reliable connection with a contact diameter of 0.6 mm. Designed for use with a crimp range from 0.06 mm² to 0.34 mm², it guarantees a secure and robust assembly that stands up to challenging environmental conditions. As a lead free product compliant with RoHS II standards, it reflects the commitment to sustainability without compromising performance. The crimp contact employs advanced materials, ensuring low contact resistance and high tensile strength, making it an ideal choice for demanding industrial settings.
High tensile strength offers reliable long term performance
Low contact resistance contributes to enhanced electrical efficiency
Facilitates easy production monitoring to improve manufacturing processes
Nickel plated contact surface with gold coating promotes superior conductivity
Compatible with a variety of crimp tools enhancing versatility
Related links
- Phoenix Contact ST-06KS0 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 17 AWG Max
- Phoenix Contact SF-6CP2000 Series Male Crimp Contact 24 AWG Max
- Phoenix Contact SF-6CS2000 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact Female Crimp Contact 17 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
- Phoenix Contact Male Crimp Contact 22 AWG Max
