Phoenix Contact Female Crimp Contact, 24 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 607-288
- Mfr. Part No.:
- 1213854
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,393.78
(exc. VAT)
PHP7,161.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,393.78 | PHP63.938 |
*price indicative
- RS Stock No.:
- 607-288
- Mfr. Part No.:
- 1213854
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is engineered for exceptional performance in various applications demanding reliability and precision. The product features a socket design that incorporates a turned contact, providing a secure and robust connection. With a contact diameter of 1.5 mm and a crimp range suited for conductor cross sections from 0.25 mm² to 2.5 mm², this component is perfectly positioned to meet your electrical interconnection needs. Designed in compliance with RoHS II guidelines, it ensures environmental responsibility while maintaining high operational standards.
High tensile strength bolsters connection durability
Low contact resistance ensures efficient performance
Compatible with a wide range of conductor cross sections
Nickel plated surface with gold coating for improved conductivity
Unique design ensures ease of production monitoring
Related links
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Phoenix Contact Male Crimp Contact 14 AWG Max
- Phoenix Contact ST Series Male Crimp Contact 14 AWG Max
- Phoenix Contact 1244 Series Male Crimp Contact 14 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 20 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
