Phoenix Contact MCC Series Female Crimp Contact, 24 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 483-816
- Mfr. Part No.:
- 1923717
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 8000 units)*
PHP268,801.74
(exc. VAT)
PHP301,057.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP268,801.74 | PHP33.60 |
*price indicative
- RS Stock No.:
- 483-816
- Mfr. Part No.:
- 1923717
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | MCC 1 | |
| Current | 4A | |
| Series | MCC | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With MCC 1 | ||
Current 4A | ||
Series MCC | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact reflects the state-of-the-art in electrical connectivity, specifically designed for robust and flexible applications. Manufactured with precision, it is ideal for the MCC-MT module plug housing systems, ensuring a secure connection for various conductor cross sections. The product stands out with its user-friendly design, allowing for quick crimping without hassle while maintaining high levels of reliability. Its tin-plated contact surfaces enhance conductivity and corrosion resistance, making it suitable for a diverse range of environments. The combination of lightweight materials and compact dimensions also ensures seamless integration into existing systems. Whether for prototyping or production, this crimp contact adds value through its high performance and versatility.
Optimised for use with MCC-MT module plug housing systems
Designed for conductor cross sections of 0.2 mm² to 0.34 mm²
Facilitates quick and secure crimping for ease of installation
Tin-plated contact surfaces improve conductivity and resistance to corrosion
Lightweight construction ensures minimal impact on overall project weight
Compact dimensions allow for efficient use in tight spaces
Manufactured to meet the specifications of relevant standards
Provides reliable connections in a broad range of applications
Related links
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Molex 208299 Series Female Crimp Contact 22 AWG Max
- HARTING T1 Series Male Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Terminal 18 AWG Max
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- Phoenix Contact MCC-MT 0.2-0.35 Series Female Crimp Terminal 22 AWG Max
- Phoenix Contact Female Crimp Contact 14 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
