TE Connectivity 92690 Series Male Crimp Contact, 16 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 473-918
- Mfr. Part No.:
- 926902-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
PHP27,312.62
(exc. VAT)
PHP30,590.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,312.62 | PHP13.656 |
*price indicative
- RS Stock No.:
- 473-918
- Mfr. Part No.:
- 926902-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Universal MATE-N-LOK | |
| Series | 92690 | |
| Current | 17A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | VDE, UL, CSA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Universal MATE-N-LOK | ||
Series 92690 | ||
Current 17A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals VDE, UL, CSA | ||
- COO (Country of Origin):
- DE
The TE Connectivity Universal mate-n-lok power contact is designed for optimal performance in challenging electrical environments. Engineered for reliability, this contact is suitable for wire-to-wire connections within various applications, including industrial and automotive sectors. With a robust construction, it supports wire sizes of 16 to 13 AWG, thus accommodating a range of wiring needs. The tin-plated contacts ensure excellent conductivity and corrosion resistance, making this component a dependable choice for enhancing electrical connections. Operating at a voltage of up to 600 VDC, it is well-suited for high-demand power systems. The contacts design incorporates split-shape technology for superior retention, ensuring secure connections that withstand mechanical stresses. As part of the universal mate-n-lok series, it promises compatibility with other connectors in the range, simplifying assembly processes for engineers and technicians alike.
Designed for wire-to-wire connectivity, enhancing electrical reliability
Built with tin plating for superior conductivity and protection against corrosion
Accommodates a range of wire sizes, providing flexibility in application
Rated for high voltage operation, ensuring compatibility with demanding systems
Incorporates split contact technology to improve retention and stability
Compatible with various connectors in the universal mate-n-lok series for ease of use
Mechanical attachment features ensure secure locking within housings
Offers functionality in a wide operating temperature range for diverse environments
Designed with low halogen content, meeting environmental compliance standards
Packaged in convenient quantities, facilitating easy procurement and inventory management
Related links
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity PTPB LP Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity AMP MCP 6.3/4.8K Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Male Crimp Terminal 13 AWG Max
- TE Connectivity Standard Timer Series Female Crimp Terminal 13 AWG Max
