TE Connectivity MATE-N-LOK Series Female Contact, 17 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 678-660
- Mfr. Part No.:
- 880687-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
PHP23,045.69
(exc. VAT)
PHP25,811.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP23,045.69 | PHP9.218 |
*price indicative
- RS Stock No.:
- 678-660
- Mfr. Part No.:
- 880687-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Contact | |
| For Use With | Commercial MATE-N-LOK | |
| Current | 17A | |
| Series | MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Contact | ||
For Use With Commercial MATE-N-LOK | ||
Current 17A | ||
Series MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 13AWG | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BR
The TE Connectivity Socket Contact offers a reliable and efficient connection solution designed specifically for wire applications ranging from 1 to 2.5 mm². With its Advanced locking lance contact retention, this product ensures optimal stability even in demanding environments. Constructed from Durable phosphor bronze and coated with tin (Sn), the socket contact is engineered to maintain high electrical performance up to 250 VAC and a maximum current rating of 17 A. This component is Ideal for commercial applications where secure and efficient connectivity is essential. Its compatibility with various insulation sizes enhances its versatility in diverse wiring setups.
Locking lance design provides enhanced contact retention within the housing
Manufactured from phosphor bronze for durability and longevity
Tin plating ensures excellent conductivity and corrosion resistance
Crimp termination method optimises secure connections with wire and cable
Rated for operating voltage up to 250 VAC for high-performance use
Capable of accommodating wire sizes from 1 to 2.5 mm²
Temperature range from -55 to 105 °C makes it suitable for various environments
Reel packaging method allows for efficient handling and storage
Compliant with EU RoHS and ELV directives for environmental safety
Compatible with a range of other TE parts for system integration
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 17 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 17 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
