TE Connectivity 2834666-2 Series Female Crimp Contact, 22 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 327-391
- Mfr. Part No.:
- 2834666-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tape of 200 units)*
PHP640.00
(exc. VAT)
PHP716.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 295 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP640.00 | PHP3.20 |
*price indicative
- RS Stock No.:
- 327-391
- Mfr. Part No.:
- 2834666-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wire | |
| Series | 2834666-2 | |
| Current | 3A | |
| Contact Plating | Pre Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | +40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | LV 214, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wire | ||
Series 2834666-2 | ||
Current 3A | ||
Contact Plating Pre Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature +40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals LV 214, UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity DYNAMIC ULTRA TERMINAL 22 24 AWG is engineered as a miniature wire-to-board interconnection system. Its multiple contact points provide reliable performance even in demanding environments, such as electric vehicle (EV) powertrains, battery packs, and automotive lighting applications. Featuring a secondary locking mechanism, the Dynamic Ultra Connector Series complies with the LV 214 standard, making it suitable for specialized automotive applications. Additionally, the series offers user-friendly features designed to enhance overall product functionality and benefits. It is not sealable and operates at a voltage of 125 VAC, with a contact type of socket and contact mating area plating material of pre-tin. The wire contact termination area plating material is also pre-tin, and it includes contact retention within the housing.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Reliable contact interconnection system
Retainer facilitates a secondary lock for secure Terminal assurance within the receptacle housing, ensuring high contact retention force
After mating, the lock status can be verified visually or with a Camera system, as the connector latch is positioned on the TOP
Avoids mis-mating of identical pin configurations
Black and natural color options available upon customer request
Multiple contact points
Secondary lock feature by pre-assembled retainer
Visual check possibility after lock
Two keys for error-proof connection
Black and natural color for different applications
Related links
- TE Connectivity 2834666-2 Series Female Crimp Contact 24 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Contact 24 AWG Max
- ERNI 119945 Series Male Crimp Contact 24 AWG Max
- Molex 46626 Series Female Crimp Terminal 24 AWG Max
- Molex 3574 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact ST-06KS010 Series Female Crimp Contact 24 AWG Max
- Molex 71851 Series Female Crimp Contact 24 AWG Max
- Phoenix Contact D2PC Series Female Crimp Contact 24 AWG Max
