Molex Micro-Fit Series Female Crimp Terminal, 16 AWG Max
- RS Stock No.:
- 323-677
- Distrelec Article No.:
- 304-37-172
- Mfr. Part No.:
- 2064600042
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP601.52
(exc. VAT)
PHP673.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 391 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP601.52 | PHP30.076 |
| 5 + | PHP553.46 | PHP27.673 |
*price indicative
- RS Stock No.:
- 323-677
- Distrelec Article No.:
- 304-37-172
- Mfr. Part No.:
- 2064600042
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit Receptacle Housing | |
| Series | Micro-Fit | |
| Maximum Wire Size AWG | 16AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit Receptacle Housing | ||
Series Micro-Fit | ||
Maximum Wire Size AWG 16AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit+ Crimp Terminal is Female with 0.38μm Gold (Au) Plating and supports 16 AWG.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Mini-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 224179 Series Female Crimp Terminal 16 AWG Max
