TE Connectivity 2238249 Series Crimp Terminal, 20 AWG Min IDC, 18 AWG Max
- RS Stock No.:
- 283-562
- Mfr. Part No.:
- 2238249-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 14000 units)*
PHP58,936.87
(exc. VAT)
PHP66,009.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP58,936.87 | PHP4.21 |
*price indicative
- RS Stock No.:
- 283-562
- Mfr. Part No.:
- 2238249-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| For Use With | Magnet Wire Terminals | |
| Series | 2238249 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Aluminium | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
For Use With Magnet Wire Terminals | ||
Series 2238249 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Aluminium | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mag-Mate is a specialized poke-in magnet wire Terminal designed for reliable and efficient connections in electrical applications. It accommodates 0.36 to 0.51 mm aluminium wire and 20 to 18 AWG lead wire sizes, making it Ideal for magnet wire and solid wire types. TE Connectivity has developed 200 box MAG-MATE Terminals to benefit electric motor manufacturers designing Compact motor systems. With 30% less volume than 300 box MAG-MATE Terminals and compatibility with a wide range of copper and aluminum magnet wire sizes, this insulation displacement contact (IDC) Terminal can support a variety of small motor applications with reliable, efficient, gas-tight connections.
Side feed strip oriented
REACH and RoHS compliant
Special cavity size
Magnet wire Terminal for Compact motor systems
Insulation displacement contact (IDC)
Accepts copper and aluminum magnet wire
Space-saving design suited for Compact motor systems
Compatible with 30-21AWG copper and 26-20AWG aluminum magnet wire
IDC magnet wire contact creates a reliable, cost-effective and efficient connection
Applications
Air conditioner fan motor
Seat adjustment motor
Small power motors
Related links
- TE Connectivity 2238249 Series Crimp Terminal 18 AWG Max
- TE Connectivity SIAMEZE Series Male Terminal 18 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 2399687 Series Crimp Terminal 21 AWG Max
- TE Connectivity 2401612 Series Crimp Terminal 22 AWG Max
- TE Connectivity 2401610 Series Crimp Terminal 24 AWG Max
- TE Connectivity MTA 156 Series Female Contact 10 AWG Max
- TE Connectivity 2366999-1 Series Male Crimp Contact 40 AWG Max
