TE Connectivity SIAMEZE Series Male Terminal, 34 AWG Min IDC, 18 AWG Max
- RS Stock No.:
- 677-353
- Mfr. Part No.:
- 6-1601046-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 950 units)*
PHP22,378.03
(exc. VAT)
PHP25,063.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,378.03 | PHP23.556 |
*price indicative
- RS Stock No.:
- 677-353
- Mfr. Part No.:
- 6-1601046-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Gender | Male | |
| For Use With | Magnet Wir2 | |
| Series | SIAMEZE | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.62mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Gender Male | ||
For Use With Magnet Wir2 | ||
Series SIAMEZE | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 7.62mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-Wire Magnet Wire Terminal is a solderless solution designed for efficient termination of magnet wires in motor, coil, and solenoid applications. It supports wire sizes from 34 to 18 AWG (.16 to 1.02 mm) and uses insulation displacement contact (IDC) technology to eliminate the need for pre-stripping. This Terminal also accommodates lead wires ranging from 22 to 18 AWG (.3 to .8 mm²), making it Ideal for Compact and automated assembly environments.
IDC technology for fast, clean, and repeatable terminations
Compatible with 34 to 18 AWG magnet wire
Supports 22 to 18 AWG lead wire connections
Related links
- TE Connectivity 2238249 Series Crimp Terminal 18 AWG Max
- TE Connectivity Wire 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- Hirose DF57 Series Female Crimp Terminal 32 AWG Max
- TE Connectivity 60766 Series Male Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
