TE Connectivity 2388379 Series Male PCB Connector Contact Solder
- RS Stock No.:
- 283-559
- Mfr. Part No.:
- 2388379-5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP558.00
(exc. VAT)
PHP624.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 894 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP558.00 | PHP27.90 | - |
| 5 + | PHP513.13 | PHP25.657 | 8% |
*price indicative
- RS Stock No.:
- 283-559
- Mfr. Part No.:
- 2388379-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector Contact | |
| Gender | Male | |
| For Use With | PCB | |
| Series | 2388379 | |
| Contact Plating | Tin, Nickel | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Eu RoHS REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector Contact | ||
Gender Male | ||
For Use With PCB | ||
Series 2388379 | ||
Contact Plating Tin, Nickel | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Eu RoHS REACH SVHC, IPC 1752A Class D, IPC 1752A Class C, IEC-62474 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB receptacle terminal designed for efficient battery connections in electronic devices. Its through-hole soldering design ensures secure attachment to PCBs making it suitable for various battery connector applications.
Made from copper alloy with nickel and tin plating
Operating temperature is -10 degree C to 80 degree C
RoHS and ELV compliant
Related links
- TE Connectivity 2388378 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity 2388373 Series Male PCB Connector Contact 30 AWG Max
- TE Connectivity 2388376 Series Male PCB Connector Contact, 22 AWG Min Solder
- 3M 2500 Series Male PCB Connector Contact
- 3M 3490 Series Male PCB Connector Contact 26 AWG Max
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Male PCB D-Sub Connector Contact, Gold Pin
- FCT from Molex Male PCB D-Sub Connector Contact, Gold over Nickel Power
