TE Connectivity 2388378 Series Male PCB Connector Contact, 22 AWG Min Solder
- RS Stock No.:
- 283-556
- Mfr. Part No.:
- 2388378-5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP570.68
(exc. VAT)
PHP639.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 11, 2026
- Plus 750 unit(s) shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP570.68 | PHP28.534 | - |
| 5 - 9 | PHP525.19 | PHP26.26 | 7% |
| 10 + | PHP462.38 | PHP23.119 | 18% |
*price indicative
- RS Stock No.:
- 283-556
- Mfr. Part No.:
- 2388378-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | PCB Connector Contact | |
| For Use With | PCB | |
| Current | 20A | |
| Series | 2388378 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin, Nickel | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type PCB Connector Contact | ||
For Use With PCB | ||
Current 20A | ||
Series 2388378 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin, Nickel | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IPC 1752A Class D, IPC 1752A Class C, IEC-62474, Eu RoHS REACH SVHC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle terminal PCB battery connector. It includes detailed dimensions, tolerance, recommended PCB layouts and material specifications.
Made from copper alloy with selective tin plating
Designed according to engineering standards
Ensure minimal interference and better solder joint connections
Related links
- TE Connectivity 2388376 Series Male PCB Connector Contact, 22 AWG Min Solder
- TE Connectivity 2388373 Series Male PCB Connector Contact 30 AWG Max
- TE Connectivity Dynamic 1000 Series Female Crimp Contact 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity MULTILOCK 040 Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Amplivar Series Female Contact 19 AWG Max
- Molex 7879 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
