8 mm Festo 2 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-347
- Mfr. Part No.:
- EAMC-H-15-7-GB8-8
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,387.18
(exc. VAT)
PHP3,793.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,387.18 |
*price indicative
- RS Stock No.:
- 852-347
- Mfr. Part No.:
- EAMC-H-15-7-GB8-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 2nm | |
| Bore Size A | 8mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 2nm | ||
Bore Size A 8mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub serves as a reliable component designed for precise motion transfer, offering versatile mounting options and efficient torque management in various industrial applications.
Mounting diameter is 18 mm for versatile installation
Suitable for various mounting positions, enhancing adaptability
Max. rotational speed of 10,000 rpm supports high-performance needs
