5 mm Festo 1.5 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-344
- Mfr. Part No.:
- EAMC-H-15-7-GB8-5
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP3,387.18
(exc. VAT)
PHP3,793.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,387.18 |
*price indicative
- RS Stock No.:
- 852-344
- Mfr. Part No.:
- EAMC-H-15-7-GB8-5
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 1.5nm | |
| Minimum Operating Temperature | -25°C | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 1.5nm | ||
Minimum Operating Temperature -25°C | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is designed for effective power transmission in mechanical systems, ensuring reliable connectivity in various operational settings.
Mounting diameter of 15 mm for versatile installation
Nominal length of 12.4 mm enhances adaptability
Max rotational speed of 10,000 rpm supports high-performance applications
RoHS compliant, ensuring adherence to environmental standards
Operational temperature range of -25 °C to 60 °C allows for diverse usage conditions
Mass moment of inertia of 0.191 kgmm² optimises dynamic response
