6.35 mm Festo 2 nm Jaw Coupling Hubs
- RS Stock No.:
- 852-346
- Mfr. Part No.:
- EAMC-H-15-7-GB8-6.35
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP3,387.18
(exc. VAT)
PHP3,793.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,387.18 |
*price indicative
- RS Stock No.:
- 852-346
- Mfr. Part No.:
- EAMC-H-15-7-GB8-6.35
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Jaw Coupling Hubs | |
| Torque Rating | 2nm | |
| Minimum Operating Temperature | -25°C | |
| Bore Size A | 6.35mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Jaw Coupling Hubs | ||
Torque Rating 2nm | ||
Minimum Operating Temperature -25°C | ||
Bore Size A 6.35mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo coupling hub is engineered for efficient mechanical connections, providing exceptional performance in a variety of applications. Its robust design ensures reliability and durability under demanding operating conditions.
Mounting diameter of 6.35 mm for versatile installation
Size 15 optimises compactness without compromising strength
Nominal length of 12.4 mm caters to space-constrained setups
