Ruland, 1.75 in OD 17 mm, 2.75 in Length 17 mm Beam Coupling
- RS Stock No.:
- 801-006
- Mfr. Part No.:
- ROCMD44-17-17-AN
- Manufacturer:
- Ruland
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,591.15
(exc. VAT)
PHP18,582.09
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,591.15 |
*price indicative
- RS Stock No.:
- 801-006
- Mfr. Part No.:
- ROCMD44-17-17-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.75in | |
| Length | 2.75in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 12.99nm | |
| Moment of Inertia | 63.964 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 6° | |
| Misalignment - Parallel | 1.4mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.64mm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 17mm | |
| Maximum Operating Temperature | 107°C | |
| Series | ROCMD | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.75in | ||
Length 2.75in | ||
Maximum Speed 6000rpm | ||
Torque Rating 12.99nm | ||
Moment of Inertia 63.964 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 6° | ||
Misalignment - Parallel 1.4mm | ||
Style Clamp | ||
Misalignment - Axial 0.64mm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 17mm | ||
Maximum Operating Temperature 107°C | ||
Series ROCMD | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for optimal misalignment capabilities and robust torque handling. Constructed from lightweight aluminium, it ensures reduced inertia and enhanced durability in various mechanical applications.
Bores are sized at 17mm x 17mm to accommodate specific shaft requirements
Machined from a single piece of 7075 aluminium for improved strength and reduced weight
Rated for dynamic torque reversing up to 6.5 Nm and non-reversing up to 3.25 Nm
Related links
- Ruland 2.75 in Length 14 mm Beam Coupling
- Ruland 2.75 in Length 16 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 17 mm Beam Coupling
- Ruland 2.75 in Length 15 mm Beam Coupling
